395-037-558-407

Heilind Number:EDA395-037-558-407
Manufacturer:EDAC
Manufacturer Number:395-037-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-558-407

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector, featuring 37 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance in any application. With a right-angle mount orientation and a compact .1-inch pitch design, it offers efficient space utilization on your board. The robust construction and wide operating temperature range (-40 to 105 °C) make it ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.