395-037-558-408

Heilind Number:EDA395-037-558-408
Manufacturer:EDAC
Manufacturer Number:395-037-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-558-408

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Crafted with precision, it features 37 Copper Alloy contact positions in a single row, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity in compact spaces. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Trust in this connector for seamless, high-speed data transfer in your electronic projects.