395-037-558-412

Heilind Number:EDA395-037-558-412
Manufacturer:EDAC
Manufacturer Number:395-037-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-558-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 37-position black PCB connector. Designed for seamless board-to-board integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts guarantee reliable signal transfer, while the right-angle mount orientation offers flexibility in installation. With a low amperage of 3 A and a pitch of .1 inches, this connector is ideal for compact applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in its performance for seamless data transmission in your projects.