395-037-558-458

Heilind Number:EDA395-037-558-458
Manufacturer:EDAC
Manufacturer Number:395-037-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-558-458

Detailed Description

Enhance your PCB connectivity with our versatile Right Angle Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a single row design and 37 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient and stable operation. Upgrade your setup with this essential component for superior board-to-board connections.