395-037-558-488

Heilind Number:EDA395-037-558-488
Manufacturer:EDAC
Manufacturer Number:395-037-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-558-488

Detailed Description

Enhance connectivity within your electronic devices with this premium Black Board to Board PCB Connector. Designed for optimal performance, it features a single row with 37 positions, allowing for seamless data transmission. The right-angle mount orientation ensures effortless installation onto your PCB, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material of Copper Alloy, this connector offers reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Perfect for various applications in the electronics industry, this connector is a must-have component for achieving efficient and stable connections on your PCBs. Elevate your connectivity solutions with this essential component.