395-037-558-603

Heilind Number:EDA395-037-558-603
Manufacturer:EDAC
Manufacturer Number:395-037-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-558-603

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and performance. With a single row and 37 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable transmission, while the precise pitch and row spacing of .1 and .2 inches, respectively, allow for seamless integration. Designed for efficiency, it's mountable in a right-angle orientation, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential connector.