395-037-558-604

Heilind Number:EDA395-037-558-604
Manufacturer:EDAC
Manufacturer Number:395-037-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-558-604

Detailed Description

Elevate your connectivity game with this high-performance board-to-board PCB connector. Designed for seamless integration in electronic devices, it boasts 37 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees safety and reliability. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and signal integrity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.