395-037-559-101

Heilind Number:EDA395-037-559-101
Manufacturer:EDAC
Manufacturer Number:395-037-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-559-101

Detailed Description

Enhance your circuit connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions with a .1-inch pitch, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. The right-angle mount orientation offers flexibility in installation, while the -40 to 105°C operating temperature range ensures suitability for diverse environments. Trust in this connector for efficient and secure card edge connections, a must-have for any electronic setup. Elevate your PCB assembly with this essential component.