395-037-559-102

Heilind Number:EDA395-037-559-102
Manufacturer:EDAC
Manufacturer Number:395-037-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-559-102

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Featuring 37 positions in a single row, it allows for seamless data transfer between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105 °C. Designed for easy installation, the connector offers a right-angle mount orientation with a pitch of .1 inch and row spacing of .2 inch. Ideal for various applications, this connector is a vital component in optimizing the functionality of your devices.