395-037-559-108

Heilind Number:EDA395-037-559-108
Manufacturer:EDAC
Manufacturer Number:395-037-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-559-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row, offering optimal efficiency for your electronic assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees superior conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 in and row spacing of .2 in, this connector facilitates easy installation and maintenance. Its right-angle mount orientation further enhances flexibility, making it perfect for various applications in the electronics industry. Upgrade your connectivity solutions today with this high-performance connector.