395-037-559-404

Heilind Number:EDA395-037-559-404
Manufacturer:EDAC
Manufacturer Number:395-037-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-559-404

Detailed Description

Enhance your connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it offers both durability and performance. With a right-angle mount orientation, it ensures easy installation on PCBs. The 37 copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient connectivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your devices with this essential component for optimal functionality and connectivity.