395-037-559-412

Heilind Number:EDA395-037-559-412
Manufacturer:EDAC
Manufacturer Number:395-037-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-559-412

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 37 positions, ensuring reliable connectivity for your electronic components. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. The copper alloy contact material and 3 A amperage rating ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.