395-037-559-603

Heilind Number:EDA395-037-559-603
Manufacturer:EDAC
Manufacturer Number:395-037-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-559-603

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector in sleek black. Designed for seamless performance, it features 37 positions arranged in a single row with a space-saving pitch of .1 inch. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the connector guarantees reliable connectivity, thanks to the copper alloy contact material. Its right-angle mount orientation further facilitates easy installation, making it a must-have component for your electronic projects. Elevate your PCB design with this essential connector and experience seamless connectivity like never before.