395-037-559-607

Heilind Number:EDA395-037-559-607
Manufacturer:EDAC
Manufacturer Number:395-037-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-559-607

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, ensuring seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance in various environments. Featuring a single row design with 37 copper alloy contact positions, it offers reliable and efficient data transmission. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. With an operating temperature range of -40 to 105 °C, this connector is a versatile solution for your board-to-board connection needs. Elevate your electronic projects with this essential component.