395-037-559-658

Heilind Number:EDA395-037-559-658
Manufacturer:EDAC
Manufacturer Number:395-037-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-559-658

Detailed Description

Enhance your connectivity with this high-performing Board to Board PCB Connector. Crafted for efficiency, it boasts 37 positions and a sleek black design, perfect for seamless integration within your electronic setup. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and right-angle mount orientation, this connector offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its quality and make your connections with ease.