395-038-520-104

Heilind Number:EDA395-038-520-104
Manufacturer:EDAC
Manufacturer Number:395-038-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-104

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable Board To Board PCB Connector. Designed for seamless integration, it features 38 positions, ensuring ample room for secure connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and protection. With a straight mount orientation and a pitch of .1 inch, it allows for easy installation on your PCB. The copper alloy contact material guarantees efficient conductivity, while the -40 to 105°C operating temperature range ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.