395-038-520-201

Heilind Number:EDA395-038-520-201
Manufacturer:EDAC
Manufacturer Number:395-038-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts 38 positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. Crafted with precision, it offers a pitch of .1 inch and row spacing of .2 inch, perfect for compact setups. With a straight mount orientation and operating temperature range of -40 to 105 °C, it guarantees optimal functionality. Elevate your electronic projects with this essential connector.