395-038-520-203

Heilind Number:EDA395-038-520-203
Manufacturer:EDAC
Manufacturer Number:395-038-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for optimal functionality, it features a robust housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contact material offers reliable conductivity, while the straight mount orientation facilitates easy installation. With a total of 38 positions spread across two rows, this connector supports seamless data transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.