395-038-520-204

Heilind Number:EDA395-038-520-204
Manufacturer:EDAC
Manufacturer Number:395-038-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimum functionality, it features two rows with a total of 38 positions, ensuring seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for efficient board-to-board connections. Crafted with Copper Alloy contacts, it offers reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation and sleek black finish make it a versatile and stylish choice for your projects. Upgrade your connectivity solutions with this essential component.