395-038-520-288

Heilind Number:EDA395-038-520-288
Manufacturer:EDAC
Manufacturer Number:395-038-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-288

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, meticulously designed for seamless integration in your electronics assembly. Featuring 38 gold-plated contacts arranged in two rows, this connector ensures reliable signal transmission with a low amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments, while the copper alloy contact material provides excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment and secure mating are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry.Upgrade your connectivity solutions with our high-quality Board-to-Board Card Edge Connector, offering unparalleled performance and durability.