395-038-520-404

Heilind Number:EDA395-038-520-404
Manufacturer:EDAC
Manufacturer Number:395-038-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-404

Detailed Description

Upgrade your PCB connections with our high-performance 38-position Card Edge Connector. Designed for seamless integration into your circuit board, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting reliability. The contact material, made of Copper Alloy, guarantees efficient power transmission with minimal signal loss. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this black-colored connector for secure and efficient board-to-board connections in a straight mount orientation. Upgrade your PCB connections with our high-performance 38-position Card Edge Connector. Designed for seamless integration into your circuit board, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting reliability. The contact material, made of Copper Alloy, guarantees efficient power transmission with minimal signal loss. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this black-colored connector for secure and efficient board-to-board connections in a straight mount orientation.