395-038-520-458

Heilind Number:EDA395-038-520-458
Manufacturer:EDAC
Manufacturer Number:395-038-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 1-row board-to-board card edge connector. Designed for seamless integration, it features 38 positions for optimal signal transfer. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and superior performance, making it an essential component for your electronic projects.