395-038-520-488

Heilind Number:EDA395-038-520-488
Manufacturer:EDAC
Manufacturer Number:395-038-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 38 positions with 1 row, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, conductivity is optimized for reliable signal transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for secure attachment. Upgrade your electronics with this essential component.