395-038-520-502

Heilind Number:EDA395-038-520-502
Manufacturer:EDAC
Manufacturer Number:395-038-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-502

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted 38-position Board To Board PCB Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for a variety of applications. Upgrade your PCB connections with this essential component, a reliable choice for seamless and secure connectivity.