395-038-520-503

Heilind Number:EDA395-038-520-503
Manufacturer:EDAC
Manufacturer Number:395-038-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-503

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. Designed for optimal performance, it features a 2-row layout with 38 positions, allowing for secure and efficient board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Choose straight mounting orientation for seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component.