395-038-520-578

Heilind Number:EDA395-038-520-578
Manufacturer:EDAC
Manufacturer Number:395-038-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-578

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector in classic Black. Designed for seamless integration, it features 38 positions with a pitch of .1 inch and row spacing of .2 inch, offering reliable contact points for optimal data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures stability and safety, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for efficient power delivery. Its straight mount orientation and dual row configuration make it ideal for various electronic applications. Upgrade your setup with this essential component for enhanced performance and durability.