395-038-520-604

Heilind Number:EDA395-038-520-604
Manufacturer:EDAC
Manufacturer Number:395-038-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-604

Detailed Description

Enhance connectivity within your electronic systems with our 38-position Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Each contact is made from durable Copper Alloy, guaranteeing secure and efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector optimizes space on your PCB layout. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this high-quality connector.