395-038-520-803

Heilind Number:EDA395-038-520-803
Manufacturer:EDAC
Manufacturer Number:395-038-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-803

Detailed Description

Easily connect circuit boards with this high-quality 38-position black card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for optimal performance. Operating in a wide temperature range from -40 to 105 °C, it offers versatility for various applications. The straight mount orientation makes installation simple and efficient, while the two-row design provides added flexibility. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.