395-038-520-804

Heilind Number:EDA395-038-520-804
Manufacturer:EDAC
Manufacturer Number:395-038-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-804

Detailed Description

Enhance connectivity with our Black Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in diverse environments. With two rows and 38 positions, it offers ample connectivity options for your PCB layouts. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating effectively in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation on PCBs, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this high-quality Board to Board PCB Connector.