395-038-520-807

Heilind Number:EDA395-038-520-807
Manufacturer:EDAC
Manufacturer Number:395-038-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-807

Detailed Description

Enhance your electronic connections with this high-performance 38-position Card Edge Connector. Designed for seamless integration into PCB assemblies, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. The straight mount orientation and dual-row configuration ensure easy and secure attachment, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Elevate your connectivity solutions with this essential component.