395-038-520-812

Heilind Number:EDA395-038-520-812
Manufacturer:EDAC
Manufacturer Number:395-038-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-520-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts two rows and 38 positions, ensuring reliable data and power transmission. Its copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Upgrade your designs today with this essential component.