395-038-521-101

Heilind Number:EDA395-038-521-101
Manufacturer:EDAC
Manufacturer Number:395-038-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-101

Detailed Description

Upgrade your connectivity solutions with our cutting-edge Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with its straight mount orientation. With 38 positions and a single row layout, it ensures efficient data transfer on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in various environments. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105 °C deliver high performance and versatility. Elevate your electronic projects with this essential component, perfect for professionals and hobbyists alike.