395-038-521-102

Heilind Number:EDA395-038-521-102
Manufacturer:EDAC
Manufacturer Number:395-038-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts 38 positions with a single row layout, perfect for seamless board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the industrial and electronic sectors. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have component for your connectivity needs.