395-038-521-103

Heilind Number:EDA395-038-521-103
Manufacturer:EDAC
Manufacturer Number:395-038-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-103

Detailed Description

Enhance your electronic connections with this 38-position black Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row for easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity for your PCB applications. Upgrade your setup with this high-quality connector, ideal for various projects in the electronics industry.