395-038-521-107

Heilind Number:EDA395-038-521-107
Manufacturer:EDAC
Manufacturer Number:395-038-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in sleek black. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance in a range of environments, with its copper alloy contacts providing reliable conductivity. With 38 positions in a single row, it offers ample room for seamless board-to-board connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your electronic projects.