395-038-521-112

Heilind Number:EDA395-038-521-112
Manufacturer:EDAC
Manufacturer Number:395-038-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-112

Detailed Description

Enhance your electronic connections with our cutting-edge Black Board To Board PCB Connector. With a sleek design and high-performance capabilities, this connector is a must-have for any PCB assembly project. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a single row and a pitch of .1 inches, it offers precise and efficient connections. Boasting 38 positions, it provides ample room for your PCB components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB assembly setup with this top-of-the-line connector.