395-038-521-158

Heilind Number:EDA395-038-521-158
Manufacturer:EDAC
Manufacturer Number:395-038-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-158

Detailed Description

Enhance connectivity between boards with this high-performance Card Edge Connector. Designed for seamless integration, it features 38 positions in a single row, maximizing efficiency in your PCB setup. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic assemblies. Trust in its quality to streamline your board-to-board connections effortlessly.