395-038-521-178

Heilind Number:EDA395-038-521-178
Manufacturer:EDAC
Manufacturer Number:395-038-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-178

Detailed Description

Enhance your PCB connection efficiency with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 38 positions with a single row layout, ensuring optimal space utilization. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Each contact is made from robust Copper Alloy, providing reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity setup with this essential component.