395-038-521-202

Heilind Number:EDA395-038-521-202
Manufacturer:EDAC
Manufacturer Number:395-038-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-202

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector. Designed for seamless integration on PCBs, it features a high amperage of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 38 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable performance, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your setup with this essential component today.