395-038-521-203

Heilind Number:EDA395-038-521-203
Manufacturer:EDAC
Manufacturer Number:395-038-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-203

Detailed Description

Enhance connectivity with this high-performance black board-to-board PCB connector, featuring 38 positions in a straight orientation for seamless integration. Constructed with UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide efficient signal transfer, while the operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Ideal for electronics assembly, this connector offers precision and durability for seamless PCB integration.