395-038-521-204

Heilind Number:EDA395-038-521-204
Manufacturer:EDAC
Manufacturer Number:395-038-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 38 positions each, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Engineered for precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating efficient data transmission. Its straight mount orientation and black color add to its versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component, perfect for various electronic projects.