395-038-521-207

Heilind Number:EDA395-038-521-207
Manufacturer:EDAC
Manufacturer Number:395-038-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-207

Detailed Description

Enhance your electronic connections with this high-quality Black Card Edge Connector. Designed for optimal performance, it features a 2-row layout with 38 positions for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications in the electronics industry. Trust in this connector for efficient and secure PCB connections.