395-038-521-288

Heilind Number:EDA395-038-521-288
Manufacturer:EDAC
Manufacturer Number:395-038-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-288

Detailed Description

Enhance your electronic connections with this sleek and efficient Black Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of 38 positions each, it offers ample space for seamless circuit integration. The copper alloy contacts guarantee secure and stable connections, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Designed for straight mounting orientation, it allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.