395-038-521-402

Heilind Number:EDA395-038-521-402
Manufacturer:EDAC
Manufacturer Number:395-038-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 38 positions, ensuring optimal performance for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in the most demanding environments. The copper alloy contacts provide efficient power transmission, while the 3A amperage and .1-inch pitch cater to high-speed data transfer needs. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector offers versatility and functionality for various applications. Upgrade your connectivity solutions today.