395-038-521-404

Heilind Number:EDA395-038-521-404
Manufacturer:EDAC
Manufacturer Number:395-038-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 38 positions, ensuring optimal performance in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in challenging environments. The contact material, made of Copper Alloy, offers superior conductivity for uninterrupted data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB projects with this essential component.