395-038-521-458

Heilind Number:EDA395-038-521-458
Manufacturer:EDAC
Manufacturer Number:395-038-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-458

Detailed Description

Efficiently connect and power up your electronic devices with this 38-position black Card Edge Connector. Designed for seamless integration on PCB boards, its straight mount orientation ensures secure attachment. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance even in harsh environments. With a low amperage rating of 3A, it offers safe power transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it enables precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this high-quality Board to Board connector.