395-038-521-478

Heilind Number:EDA395-038-521-478
Manufacturer:EDAC
Manufacturer Number:395-038-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-478

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this high-quality connector features 38 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh conditions, with an operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure mounting. Ideal for various applications, it provides a straight mount orientation for easy installation. Upgrade your setup with this essential component for seamless and reliable PCB connections.