395-038-521-488

Heilind Number:EDA395-038-521-488
Manufacturer:EDAC
Manufacturer Number:395-038-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-488

Detailed Description

Elevate your connectivity with this sleek black PCB connector, designed for seamless integration in your electronic setups. With an amperage of 3A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. Featuring a single row design with copper alloy contact material, it offers optimal performance for your PCB connections. The .1-inch pitch and .2-inch row spacing make for easy installation, with 38 positions available for versatile connectivity options. Whether you're working on a commercial or industrial project, its straight mount orientation and wide operating temperature range of -40 to 105°C ensure suitability for various applications. Trust in this high-quality connector to deliver efficient and secure board-to-board connections in any setting.