395-038-521-503

Heilind Number:EDA395-038-521-503
Manufacturer:EDAC
Manufacturer Number:395-038-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-503

Detailed Description

Enhance connectivity in your electronic designs with our 38-position Board To Board PCB Connector. Designed for efficient data transmission, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. The copper alloy contact material guarantees reliable conductivity, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this high-performance component.