395-038-521-507

Heilind Number:EDA395-038-521-507
Manufacturer:EDAC
Manufacturer Number:395-038-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-521-507

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. With a sleek straight mount orientation, it effortlessly accommodates 38 positions across two rows, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in any environment, from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage capacity supports efficient power transmission. Ideal for a wide range of applications, this connector is a must-have for your PCB setup.